1-1437416-7

Heilind Number:AMP1-1437416-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1437416-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SSB7FP050202=SSB STRIP 7/16 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437416-7
Color:Black
Series:SSB7
Amperage:20 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:11.1 mm, .438 in
Voltage:600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:110
Number of Levels:1
Number of Positions:5
GPL:A46
Packaging:Package
Operating Temperature Range:-60 - 105 °C, -76 - 221 °F
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E304
Wire Size:12 - 12 AWG, 3 mm²
Screw Material:Steel
Length:2.312 in, 58.72 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Dual Barrier
Terminal Plating:Brass
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Flat
Material Flammability Standard:UL 94V-2
Part Aliases:1-1437416-7 SSB7FP050202
SKU:AMP1-1437416-7

Detailed Description

Introducing the SSB7FP050202, a versatile SSB strip designed for efficient power distribution in industrial settings. This black thermoplastic housing, featuring a single row with 5 positions, offers reliable connectivity with a 20 A amperage rating and voltage support up to 600 V. With a printed circuit pin termination method and a pitch of 11.1 mm, installation is straightforward. The UL 94V-2 flammability standard ensures safety, while the wide operating temperature range of -60 to 105 °C (-76 to 221 °F) makes it suitable for diverse environments. Crafted with high-quality materials like brass terminals with a bright tin finish and zinc chromate-plated steel screws, this barrier strip guarantees durability. Its compact size, measuring 2.312 inches in length, and vertical mount angle offer flexibility in placement. Perfect for various applications, this industrial-grade connector is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your power distribution system with the SSB7FP050202 for efficient and secure connections.