1-1437447-7

Heilind Number:AMP1-1437447-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1437447-7
ECAD Model:
3D Model

Description:

7012PDM=RLY,STD,ON,2P,125VDC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437447-7
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:5 - 50 seconds
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP1-1437447-7

Detailed Description

Enhance your circuit control with this versatile Time Delay Relay. Operating at 10A and 240VAC, it offers precise timing capabilities, with a delay range of 5-50 seconds for optimal performance. Featuring a reliable DPDT contact arrangement, it ensures efficient switching between two circuits. The convenient screw terminals make installation a breeze, while the mounting bracket provides sturdy support. With a control knob for easy adjustments and compliance with RoHS regulations, this relay is a must-have for applications requiring accurate time-based operations at 125VDC. Elevate your automation setup with this essential component.