1-1437558-2
MTA106E=(MSTA) SWITCH TOGGLE S
Enhance your panel with the MTA106E=(MSTA) Toggle Switch, a reliable and versatile component for electrical applications. Featuring a robust construction, this switch is designed for durability, with a contact material of Copper Alloy and Gold Flash over Silver plating ensuring efficient electrical connections. Its Terminal Seal, insert molded for added protection, guarantees reliability in any environment. The SPDT configuration and On-Off-On operation offer flexibility in controlling circuits, while the threaded bushing and vertical wire lug termination make installation easy. With a rated voltage of 125VAC and an amperage of 6A, this switch is suitable for a variety of applications. The Baton Long toggle style provides comfortable operation, and its sealed design ensures longevity. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your switching needs. Elevate your setup with the MTA106E Toggle Switch.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1437558-2 |
Amperage: | 6 A |
Mount Type: | Panel |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Flash over Silver |
Seal Type: | Terminal Seal (Insert Molded) |
Switch Type: | Toggle |
Bushing Type: | Threaded |
Contact Configuration: | SPDT |
Switch Operation: | On - Off - On |
Termination Type: | Vertical, Wire Lugs |
Rated Voltage: | 125 VAC |
Toggle Style: | Baton Long |
Sealed: | Yes |
SKU: | AMP1-1437558-2 |
series: | MTA |
Color: | Green |
Actuator Finish: | Chrome |
Bushing Thread Size: | 1/4-40 |
Toggle Length: | 10.49 mm / .413 in |
Insulation Resistance: | 1000 MΩ |
UL/CSA Current Rating (125V): | 6 A |
UL/CSA Current Rating (250V): | 3 A |
Contact Resistance: | 10 mΩ |
Dielectric Strength: | 1500 VAC |
Toggle Switch Voltage Rating: | 125 VAC / 28 VDC |
Process Sealed: | No |
UL Flammability Rating: | UL 94V-0 |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Part Alias: | 1-1437558-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download |