| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437558-4 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - None - (On) |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP1-1437558-4 |
1-1437558-4
Specifications
Detailed Description
Enhance your control panel with the MTA106F Toggle Switch, a high-performance component designed for precise functionality. Featuring a Single Pole Double Throw (SPDT) configuration, this switch offers versatility in its operations. With a durable construction that includes Copper Alloy contacts plated with Gold Flash over Silver, it ensures reliable conductivity. The Toggle switch type, along with the Baton Long toggle style, allows for easy and comfortable operation. Rated for 6 A at 125 VAC, it delivers efficient power management. Its sealed design, with Terminal Seal (Insert Molded) technology, guarantees protection from environmental factors. RoHS compliance further underscores its quality and safety standards. Upgrade your panel with the MTA106F for seamless and dependable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437558-0 | ![]() | |
| TE Connectivity 1-1437558-1 | ![]() | |
| TE Connectivity 2-1437558-0 | ![]() | |
| TE Connectivity 7-1437558-2 | ![]() | |
| TE Connectivity 8-1437558-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


