| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437558-7 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | (On) - Off - (On) |
| Termination Type: | Printed Circuit, Vertical |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP1-1437558-7 |
1-1437558-7
Specifications
Detailed Description
Easily control power flow with this MTA106GPC Toggle Switch. Featuring a SPDT contact configuration and a toggle operation of (On) - Off - (On), it's perfect for various applications. With a sturdy panel mount and threaded bushing, installation is a breeze. The contact material of Copper Alloy with Gold Flash over Silver plating ensures reliable conductivity. Its sealed design with Terminal Seal (Insert Molded) offers added protection, while RoHS compliance guarantees environmental responsibility. Rated for 125 VAC and 6A, it's ideal for use in electronic circuits. Upgrade your control systems with this high-quality toggle switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437558-0 | ![]() | |
| TE Connectivity 1-1437558-1 | ![]() | |
| TE Connectivity 2-1437558-0 | ![]() | |
| TE Connectivity 7-1437558-2 | ![]() | |
| TE Connectivity 8-1437558-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


