| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1437571-6 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Mount Angle: | Right Angle |
| Illumination: | No |
| Contact Configuration: | SPDT |
| Actuator Type: | Square |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Red |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP1-1437571-6 |
1-1437571-6
| Heilind Number: | AMP1-1437571-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1437571-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TP11FGRA2 Push Button Momentary Switch. Featuring a durable copper alloy construction with gold over nickel plating, this SPDT switch guarantees reliable performance. The right-angle mount type allows for easy installation, while the red square actuator adds a visually striking touch. With a low amperage rating of .4 A and a maximum voltage of 20 VAC/20 VDC, this switch is suitable for a variety of applications. Its Off-(On), On-(Off) operation ensures efficient functionality, making it a valuable addition to your assembly. RoHS compliant for environmentally conscious operation. Elevate your switching needs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1437571-4 | ![]() | |
| TE Connectivity 1825095-1 | ![]() | |
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 1825095-3 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


