1-1437661-2

Heilind Number:AMP1-1437661-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1437661-2
ECAD Model:
3D Model

Description:

TC4-03-PFH=COVER w/HOLES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1437661-2
Color:Black
Series:Wiring Blocks
Housing Material:Thermoplastic
Number of Contacts:3
Number of Rows:1
Pitch:.325 in, 8.26 mm
Package Quantity:1
Number of Positions:3
GPL:A46
Packaging:Package
GPL Description:Industrial
Product Code:E460
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1-1437661-2 TC4-03-PFH
SKU:AMP1-1437661-2

Detailed Description

Enhance your wiring setup with the TC4-03-PFH=COVER w/HOLES, a sleek and practical addition to your system. Designed in classic black, this cover not only adds a polished finish but also ensures optimal functionality. Crafted from durable thermoplastic and meeting UL 94V-0 standards, it guarantees reliability and safety. With three contacts and a single row, it offers efficient connectivity, featuring a pitch of 8.26 mm (.325 in). Each package includes one cover, making it convenient for your installation needs. Suitable for industrial use, it is a must-have for any wiring project, providing peace of mind with its high-quality construction.