1-1437667-5
4DB-P107-08=4DB SERIES TERMINA
Introducing the Buchanan 4DB Series Barrier Terminal Block, a reliable and versatile solution for your connectivity needs. This straight orientation terminal block features a durable nylon housing in black, meeting UL 94V-0 standards for safety. With eight contacts and a single row configuration, it offers ample connectivity options. Rated for 10A/20A and 150V/300V, it ensures efficient power transmission. The 8.26mm pitch and printed circuit pin termination method make installation easy. Its wave solder capability up to 265°C and RoHS compliance underline its quality and environmental responsibility. From industrial to residential applications, this terminal block is a dependable choice for professionals and DIY enthusiasts alike.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1437667-5 |
Color: | Black |
Series: | Buchanan 4DB Series |
Amperage: | 10 A, 20 A |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Body Orientation: | Straight |
Pitch: | .325 in, 8.26 mm |
Voltage: | 150 V, 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 24 |
Number of Levels: | 1 |
Number of Positions: | 8 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E465 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 2.665 in, 67.69 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Flat |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1437667-5;4DB-P107-08 |
SKU: | AMP1-1437667-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |