1-1445022-1
MICRO MNL RFECEPT HSG SINGLE R
Introducing the Micro MNL RFECEPT HSG SINGLE R from the Micro MATE-N-LOK series, a versatile housing solution for power and signal applications. This single-row receptacle, crafted from durable Nylon 66/6 in sleek black, offers 11 socket contacts for reliable connectivity. With a 3mm pitch and cable mount design, it's ideal for free-hanging installations. Meeting stringent CSA and UL standards, it guarantees safety and performance, with a voltage rating of 250V AC/DC. Operating seamlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. Packaged in trays of 1000, it's a convenient choice for bulk projects. RoHS compliant and VDE tested, this housing is a dependable option for appliances and other electronic devices.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1445022-1 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon 66/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Number of Positions: | 11 |
Housing Color: | Black |
GPL: | 239 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1445022-1 |
SKU: | AMP1-1445022-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/15/2017 | E-16-013818 - Product Improvement. A product improvement is being implemented on all Micro MATE-N-LOK receptacle plug housings. The change enhances the housing silos with additional material and optimized step height to provide improved terminal retention. This modification will have no impact to fit or function in product applications, and no change to product specifications. | Download |