2008570-4
4 POS MICRO MNL, SIDE LATCH, B
Easily create secure power and signal connections with our Micro MATE-N-LOK connector series. This cable mount housing, featuring durable Nylon GF construction in sleek black, is designed for efficient and reliable performance. With UL and CSA standards met, rest assured of its quality and safety. Perfect for appliances and various circuit applications, it offers four positions for seamless connectivity. Crimp termination and wire-to-board connector system compatibility make installation a breeze. Operating temperature range of -40 to 105°C (-40 to 221°F) ensures versatility in diverse environments. With a package quantity of 3000, it's ideal for high-volume projects. RoHS compliant and lead-free solder process capable, it's also environmentally friendly. Trust in the power of our Micro MATE-N-LOK connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2008570-4 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 3000 |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | 239 |
Packaging: | Package |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2008570-4 |
SKU: | AMP2008570-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |