2008570-5
5 POS MICRO MNL, SIDE LATCH, B
Enhance your power connectivity with the Micro MATE-N-LOK Connector, a reliable solution for various applications. Featuring a durable Nylon 66/6 housing in sleek black, this Cable Mount connector is designed for easy free-hanging installation with its crimp termination method. With a pitch of 3mm and a voltage rating of 250V AC/DC, it ensures secure and efficient power transmission. UL 94V-0 compliant for safety, it can withstand temperatures ranging from -40 to 105°C (-40 to 221°F). Perfect for appliances and power circuit applications, this receptacle connector is RoHS compliant, guaranteeing environmentally friendly performance. Whether for industrial or DIY projects, its 5 power positions offer ample connectivity options. Elevate your power systems with the Micro MATE-N-LOK Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2008570-5 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon 66/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 2200 |
Number of Positions: | 5 |
Housing Color: | Black |
GPL: | 239 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Number of Power Positions: | 5 |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2008570-5 |
SKU: | AMP2008570-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |