| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1452015-2 |
| Series: | Get .64 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 12 |
| Sealable: | No |
| Connector System: | Wire to Wire |
| Length: | .73 in |
| Cable Exit Angle: | 180° |
| Height: | 17.7 mm, .697 in |
| Width: | 22.6 mm, .89 in |
| Body Color: | Black |
| Connector Code : | H |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-1452015-2 |
| SKU: | AMP1-1452015-2 |
1-1452015-2
Specifications
Detailed Description
Elevate your automotive connector system with the M127 series, featuring a .64 Connector System designed for secure wire-to-wire connections. This housing, tailored for female terminals, boasts a durable PA GF construction and is suitable for use in demanding automotive environments. With 12 positions and a 2.54mm pitch, it offers reliable connectivity with a row spacing of .1 in. The integrated polarization and terminal position assurance ensure precise and secure mating, while the 180° cable exit angle allows for flexible installation. Its compact design, measuring .73 in in length, .697 in in height, and .89 in in width, makes it ideal for space-constrained applications. Trust in the M127 series for high-performance automotive connector solutions.

