1-1469491-3
MULTIGIG RT GUIDEPIN, 9MM 4.20
Enhance the stability and functionality of your electronic connections with our MULTIGIG RT GUIDEPIN. Measuring 9mm in width and 4.20 in length, this essential accessory ensures secure alignment within your setup. Crafted from durable Zinc Alloy with Silver plating, it guarantees reliable performance. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Designed for VITA 46 standard compatibility, it's ideal for use with 9mm Guide Module backplane connectors. With external thread guide pin type and a length of 24mm, it offers precision and efficiency in every connection. Trust in its quality for seamless data and device integration.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1469491-3 |
Accessory Type: | Pin, External Thread |
Package Quantity: | 1 |
Base Material: | Zinc Alloy |
GPL: | 145 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | E996 |
Body Plating Material: | Silver |
ECCN: | EAR99 |
Hardware Type: | Guide Pin |
Length: | 24 mm |
Guide Hardware: | With |
Guide Pin Type: | External Thread |
Vita Standard: | VITA 46 |
Compatible Backplane Type: | 9mm Guide Module |
Part Aliases: | 1-1469491-3 |
SKU: | AMP1-1469491-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |