1-1469491-4
MULTIGIG RT GUIDEPIN, 9MM 5.70
Enhance your connector hardware with our MULTIGIG RT GUIDEPIN, meticulously crafted for seamless performance. Measuring 9mm with a 5.70 thread, it ensures a precise fit in your setup. This essential accessory, made of durable Zinc Alloy with Silver plating, guarantees longevity and reliable conductivity. Compliant with RoHS standards, it prioritizes environmental responsibility without compromising on quality. Designed for VITA 46 standards and compatible with 9mm Guide Module backplanes, it's the perfect choice for your connectivity needs. Elevate your system with this high-performance Guide Pin, bringing efficiency and reliability to every connection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1469491-4 |
Accessory Type: | External Thread ;Pin |
Package Quantity: | 1 |
Base Material: | Zinc Alloy |
GPL: | 145 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | E996 |
Body Plating Material: | Silver |
ECCN: | EAR99 |
Hardware Type: | Guide Pin |
Length: | 24 mm |
Guide Hardware: | With |
Guide Pin Type: | External Thread |
Vita Standard: | VITA 46 |
Compatible Backplane Type: | 9mm Guide Module |
Part Aliases: | 1-1469491-4 |
SKU: | AMP1-1469491-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |