| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1469492-2 |
| Accessory Type: | Guide Socket |
| Mount Type: | Board Mount |
| Package Quantity: | 80 |
| Base Material: | Zinc Alloy |
| Contact Amperage: | 1 A |
| Number of Positions: | 1 |
| Mount Orientation: | Right Angle |
| GPL: | 145 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E996 |
| Body Plating Material: | Silver |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Hardware Type: | Guide Socket Module |
| Guide Hardware: | With |
| Key Orientation: | 45° |
| Vita Standard: | VITA 46 |
| Compatible Backplane Type: | VITA 46 3U & 6U 9mm Daughtercard |
| Part Aliases: | 1-1469492-2 |
| SKU: | AMP1-1469492-2 |
1-1469492-2
Specifications
Detailed Description
Introducing the MULTIGIG RT 9MM GUIDE/ESD 45 DEG, a cutting-edge accessory for high-speed data and device connections. This guide socket, designed for board mount installation, features a durable zinc alloy construction with silver plating for optimal performance. With a contact amperage of 1A and a right-angle mount orientation, it offers reliable connectivity in demanding environments. Compliant with RoHS regulations, this product is environmentally friendly and safe for use. The 45° key orientation and VITA 46 standard compatibility make it perfect for VITA 46 3U & 6U 9mm daughtercards. Ideal for aerospace, defense, and industrial applications, this guide socket ensures secure and efficient board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 07/07/2017 | P-17-014032 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Qingdao. Please contact your TE Sales Engineer with questions. | Download | |||

