Enhance your dynamic connectivity with the DYNAMIC D2100 REC HSG W/O LOCK, a versatile component from the Dynamic 2000 Series. This housing, crafted from UL 94V-0 rated Polyester-GF, offers a reliable platform for your signal circuit applications. With three socket contacts and a single row design, it facilitates seamless connections at a 2.5mm pitch. Operating flawlessly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), its black housing exudes durability and professionalism. Whether for industrial or commercial use, this housing, compliant with RoHS standards, guarantees high performance and longevity in wire and cable termination applications. Elevate your power connector setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1473074-3
Series: Dynamic 2000 Series
Connector Type: Housing
Gender: Receptacle
Housing Material: Polyester - GF
Number of Contacts: 3
Number of Rows: 1
Pitch: .098 in, 2.5 mm
Contact Type: Socket
Number of Positions: 3
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 ;UL
SKU: AMP1-1473074-3
series: Dynamic 2000 Series
Preloaded: No
Number of Cavities: 3
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Inline
Height: 20 mm / .787 in
Length: 8.9 mm / .35 in
Width: 11.8 mm / .464 in
Operating Voltage: 250 VAC / 250 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Plug Housing & Header
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Board / Wire-to-Wire
Sealable: No
Series Number: 2000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/03/2018 P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. Download