| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-147747-5 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Contact Amperage: | 3 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Reel, Tape & Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With, Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.4 - 2.4 mm |
| Connector Height: | .265 in, 6.73 mm |
| PCB Retention Type: | Action/Compliant Tail, Hold-Down, Hold-Down Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5472 |
| Stackable: | No |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 15 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-147747-5 |
| Replacement Part: | 6-147747-5 |
| SKU: | AMP1-147747-5 |
1-147747-5
Specifications
Detailed Description
Enhance your PCB connectivity with the AMPMODU IV/V series, featuring a durable polyester housing in sleek black. This surface-mount connector boasts two rows of 30 gold-plated phosphor bronze sockets, offering reliable performance in industrial settings. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, it ensures efficient power transmission. Its UL 94V-0 flammability standard compliance, along with various PCB retention options, guarantees safety and stability. Suitable for high-temperature environments, this connector is ideal for board-to-board applications, delivering seamless integration and optimal signal transfer.ROHS compliant.

