1-1490413-1

HYP10 SOLIS HD 4AWG NEST

The HYP10 SOLIS HD 4AWG NEST is a crucial component for your crimping needs. This Die Assembly tool is designed for precision and efficiency, offering seamless operation in various settings. With its removable/interchangeable die set type, it provides versatility for different tasks. Whether you're working on a professional project or a DIY task, this tool is a reliable companion. It is compatible with Portable Crimp Tools and can be powered by battery, hydraulic, or manual operation, ensuring convenience in any situation. Plus, it is RoHS compliant, meeting environmental standards for responsible manufacturing. Add this essential tool to your collection for seamless crimping performance every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1490413-1
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1-1490413-1
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2014E-14-006327 - AWG 8 6 4 2 change side step for better clearance in head.Download
03/18/2014E-14-003484 - Product Improvement. Sizes 8,6,4,2,1/0 higher hardness with chrome plate.Download