1-1490413-2

HYP10 SOLIS HD 2AWG NEST

Enhance your crimping capabilities with the HYP10 SOLIS HD 2AWG NEST. This high-performance die assembly, designed for Portable Crimp Tools, offers unparalleled efficiency in creating secure connections. With its removable/interchangeable die set type, it provides versatility for various crimping needs. Whether you prefer battery-powered, hydraulic, or manual operation, this tool is adaptable to your preferred power type. Rest assured, it meets RoHS compliance standards, making it an environmentally-friendly choice. Elevate your crimping experience with this essential tool in the Products, Connectors, Tools, and Crimpers category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1490413-2
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1-1490413-2
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2014E-14-006327 - AWG 8 6 4 2 change side step for better clearance in head.Download
03/18/2014E-14-003484 - Product Improvement. Sizes 8,6,4,2,1/0 higher hardness with chrome plate.Download