| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1513472-3 |
| Gain: | 3 dB |
| Band Type: | Dual Band |
| Antenna Type: | Stamped Metal |
| Directionality: | Omnidirectional |
| Mounting Style: | Snap In |
| Frequency Range: | 2480 - 2620 MHz, 5500 - 6200 MHz |
| Center Frequency: | 2550 MHz, 5850 MHz |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| VSWR: | 3:1 |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP1-1513472-3 |
1-1513472-3
| Heilind Number: | AMP1-1513472-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1513472-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Stamped Metal Antenna, Dual Band, Bluetooth / Wi-Fi, External Mount, Snap-In, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Ensure seamless connectivity with our RoHS-compliant Dual Band Stamped Metal Antenna, designed for Bluetooth and Wi-Fi applications. With a gain of 3 dB and omnidirectional directionality, it guarantees reliable performance in both the 2.4 GHz and 5 GHz frequency bands. Featuring a snap-in mounting style and MHF4 termination, installation is quick and easy. This antenna is ideal for external mounting and is compatible with various protocols including ZigBee and 802.11 standards. With a VSWR of 3:1 and impedance of 50 Ω, it ensures efficient signal transmission. Whether for personal or professional use, this antenna is a versatile choice for enhancing wireless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


