| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1532174-8 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Pitch: | .05 in, 1.27 mm |
| Number of Positions: | 25 |
| GPL: | B79 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Connector System: | Cable-to-Board |
| Mounting Hardware Type: | Without |
| Part Aliases: | MCKS-C2-B-25S6G1-36.0,094-6436-0002 1-1532174-8 |
| SKU: | AMP1-1532174-8 |
1-1532174-8
Specifications
Detailed Description
Experience high-quality connectivity with the M83513/04-D02C Micro-D Connector. Designed for signal transmission in demanding aerospace, defense, and marine applications, this receptacle features 25 positions with a pitch of 1.27mm (.05in). With an amperage rating of 3A and operating temperature range of -55°C to 125°C (-67°F to 257°F), it ensures reliable performance in extreme conditions. The connector is suitable for wire and cable termination, offering seamless integration in cable-to-board setups. Built to last and compliant with RoHS standards, it guarantees durability and environmental responsibility. Elevate your connectivity solutions with the MCKS-C2-B-25S6G1-36.0.

