| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1532176-8 |
| Gender: | Receptacle |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Shell Plating: | Electroless Nickel |
| Lead Length: | 36 in, 914.4 mm |
| Wire Type: | Stranded |
| Number of Positions: | 37 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | MCKS-C2-B-37S6G1-36.0,094-6636-0002 1-1532176-8 |
| SKU: | AMP1-1532176-8 |
1-1532176-8
Specifications
Detailed Description
Easily achieve secure and reliable connections with this Micro-D Connector, featuring 37 positions for versatile use. Crafted with high-quality beryllium copper contacts and electroless nickel plating, it ensures lasting durability and efficient signal transmission. The gold-plated contact mating area guarantees optimal performance in aerospace, defense, and marine applications. With a convenient 36-inch lead length and preloaded sockets, it's ready for immediate installation on wires and cables. Designed for maximum functionality, this connector is a must-have for demanding connectivity needs.

