| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1532183-9 |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Electroless Nickel |
| Lead Length: | 18 in, 457.2 mm |
| Wire Type: | Stranded |
| Number of Positions: | 31 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K429 |
| Preloaded: | Yes |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | MCKS-C2-B-31P6G9-18.0,094-6535-0003 1-1532183-9 |
| SKU: | AMP1-1532183-9 |
1-1532183-9
Specifications
Detailed Description
Meet the M83513/03-E03C connector, designed for high-performance applications in aerospace, defense, and marine industries. This rugged plug features 31 gold-plated beryllium copper pins, ensuring reliable signal transmission even in harsh environments. With a shell plating of electroless nickel and a lead length of 18 inches, this connector offers both durability and flexibility. The contact mating area is coated in gold, providing enhanced conductivity. Preloaded for easy installation, it is suitable for use with stranded wire. Insulated in sleek black, this connector is a versatile and essential component for your connectivity needs. Rest assured, it complies with RoHS regulations for environmentally friendly manufacturing.

