| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1532259-2 |
| Gender: | Plug |
| Contact Material: | Beryllium Copper |
| Contact Type: | Pin |
| Shell Plating: | Cadmium |
| Lead Length: | .172 in, 4.37 mm |
| Wire Type: | Solid |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K429 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Jackpost Assembly |
| Connector Product Type: | Connector |
| Part Aliases: | MCKS-N1-P-15SRT1B 1-1532259-2 |
| SKU: | AMP1-1532259-2 |
1-1532259-2
Specifications
Detailed Description
Introducing the M83513/13-B03NP, a high-performance Micro-D connector designed for aerospace, defense, and marine applications. This rugged connector features 15 gold-plated beryllium copper pins, ensuring reliable signal transfer in harsh environments. With a right-angle mount orientation and preloaded with a lead length of 4.37mm, it offers easy and secure PCB attachment. The shell plating of cadmium provides durability, while the connector is RoHS compliant for environmental responsibility. Trust in the MCKS-N1-P-15SRT1B for your critical connectivity needs.

