| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1534077-3 |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 3136 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 10 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 394 |
| Mating Retention Type: | Locking Latch |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Connector Height: | 12 mm, .47 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2131 |
| Wire Size: | 22 - 17 AWG, .32 - 1.04 mm² |
| Contact Layout: | Inline |
| Connector Length: | 14.95 mm, .58 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 24.7 mm, .97 in |
| Mating Retention: | With |
| Contact Retention: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 3 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1534077-3 |
| SKU: | AMP1-1534077-3 |
1-1534077-3
| Heilind Number: | AMP1-1534077-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1534077-3 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
The Multifiting Mark II Assembly is a versatile connector featuring a 3-position female receptacle with RAST 5 IDC technology. Designed for secure cable mounting, it offers insulation displacement crimp termination, ensuring reliable connections for power applications. With UL and CSA certifications, as well as VDE testing, it meets stringent industry standards for safety and performance. The natural PA 6/6 housing, rated UL 94V-2 for flammability, houses the tin-plated contacts, accommodating wire sizes from 22 to 17 AWG. Operating in a wide temperature range from -40 to 130°C, this connector is suitable for various environments. Incorporating locking latch mating retention and polarization for alignment, it guarantees a secure and foolproof connection. With 3136 pieces per box, it's ideal for bulk installations in appliances and other electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1534072-2 | ![]() | |
| TE Connectivity 1534072-4 | ![]() | |
| TE Connectivity 1534072-7 | ![]() |


