1-1534155-1
MQS PIN HSG 2POS
Enhance your automotive connectivity with the MQS PIN HSG 2POS housing, specially designed for male terminals. Engineered for optimal performance, this housing features a single row configuration with a 12 V DC voltage rating and UL 94-HB material flammability standard compliance, ensuring reliable operation in challenging environments. With a compact design measuring .441 inches in height and 1.134 inches in width, it offers seamless integration into your application. The black PBT GF body not only provides durability but also includes polarization for easy and secure mating. Suitable for signal transmission, this housing is serviceable and operates flawlessly within a wide temperature range from -40 to 80°C (-40 to 176°F). Its terminal position assurance feature guarantees proper alignment, while the primary locking mechanism on the terminal adds an extra layer of security. RoHS compliant and suitable for various automotive connector accessories, this housing is an essential component for your connectivity needs. Elevate your automotive systems with the MQS PIN HSG 2POS housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1534155-1 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N02 |
Packaging: | Package |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Height: | 11.2 mm, .441 in |
Width: | 1.134 in, 28.8 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1534155-1 |
SKU: | AMP1-1534155-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |