1-1534113-1
MQS BU-GEH 2P,SW
Enhance your automotive connectivity with the MQS BU-GEH 2P Housing, designed for female terminals. This versatile component, part of the MQS series, features a compact design with two positions and a 180° cable exit angle, ensuring seamless signal transmission. Crafted from durable PBT GF material that meets UL 94-HB flammability standards, it guarantees reliable performance even in harsh environments. With a nominal voltage of 12V DC and operational temperature range of -40 to 80°C (-40 to 176°F), it's suitable for a wide range of applications. Its black body color adds a sleek touch, while its serviceable construction and terminal position assurance offer convenience and peace of mind. Perfect for wire-to-wire, wire-to-board, and wire-to-device connections in automotive settings, this connector accessory is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with the MQS BU-GEH 2P Housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1534113-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Cable Exit Angle: | 180° |
Height: | .177 in, 4.5 mm |
Width: | 16.5 mm, .65 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1534113-1 |
SKU: | AMP1-1534113-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012574 - UPDATE TO PCN P-16-012519. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012519 - Location Change. As of the end of August 2015, our current distribution center located in Santa Teresa, New Mexico was divested to Commscope. As a result, TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. | Download |