1-1546310-4

Heilind Number:AMP1-1546310-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1546310-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14P.563" DR BARRIER STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1546310-4
Color:Black
Amperage:30 A
Housing Material:Polybutylene Terephthalate
Number of Contacts:14
Number of Rows:2
Maximum Operating Temperature:120 °C, 248 °F
Body Orientation:Straight
Pitch:14.3 mm, .563 in
Voltage:300 V
Mount Angle:Vertical
Screw Size:8-32
Number of Levels:1
Number of Positions:14
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:With
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:22 - 10 AWG, .3 - 6 mm²
Screw Material:Steel
Length:225.6 mm, 8.88 in
Screw Plating:Nickel
Barrier Strip Style:Dual Barrier
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Flat
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:CL7186-000,AMPS-1-1546310-4 1-1546310-4
SKU:AMP1-1546310-4

Detailed Description

Enhance your industrial connectivity with our 14-contact, 2-row terminal block. With a straight body orientation and vertical mount angle, it offers efficient performance in various applications. UL 94V-0 rated for safety, the housing is made of durable Polybutylene Terephthalate. Operating at temperatures up to 120°C, it ensures reliable operation. Suitable for 22-10 AWG wire sizes, it features wave solder capability and is RoHS compliant. With a pitch of 14.3mm and a voltage rating of 300V, this terminal block is a crucial component for your electrical systems. With its end mounting ears and flat block style, it provides easy installation and secure connection. Upgrade your setup with this essential connector.