| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1546399-3 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 35 |
| Number of Levels: | 1 |
| Number of Positions: | 28 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 10.561 in, 268.249 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCR-28-006 1-1546399-3 |
| SKU: | AMP1-1546399-3 |
1-1546399-3
Specifications
Detailed Description
Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for efficiency and reliability, this black thermoplastic connector features a single row layout with 28 positions, accommodating wire sizes from .3 to 3 mm² (22-12 AWG). With a 25 A amperage rating and 300 V voltage capacity, it ensures robust performance in various applications. The printed circuit pin termination method and right-angle mount angle offer convenience in installation, while the UL 94V-0 flammability standard compliance guarantees safety. The tri-barrier design, copper alloy terminals with bright tin plating, and steel screws with zinc chromate plating ensure durable and secure connections. With a package quantity of 35, this connector is ideal for industrial setups requiring reliable power distribution.

