1-1546686-5
6PCV-19-007=#6 TRIBARRIER
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile component for your industrial connectivity needs. This black thermoplastic housing block features a single row with 19 positions, accommodating wire sizes ranging from .3 to 3 mm² (12-22 AWG). With a vertical mount angle and a pitch of 9.53 mm (.375 in), it offers easy installation onto printed circuit boards. Rated for 300V and 600V, it ensures secure power distribution. The terminal contacts, made of copper alloy with bright tin plating, guarantee efficient conductivity. Compliant with UL 94V-0 flammability standards and RoHS regulations, this terminal block is a safe and environmentally conscious choice. Its Tri-Barrier design and open-bottom layout with standoffs provide stability and protection. Each package contains 20 units, making it ideal for bulk applications in various industries. With its combination of performance, durability, and ease of use, the Buchanan 6 Series Terminal Block is a must-have for your connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1546686-5 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 20 |
Number of Levels: | 1 |
Number of Positions: | 19 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 182.524 mm, 7.186 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6PCV-19-007;1-1546686-5 |
SKU: | AMP1-1546686-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |