Explore the versatile MQS series housing, designed for female terminals in automotive applications. With two rows and a 2.54mm pitch, this connector ensures secure and efficient connectivity. Its PBT GF body material guarantees durability, while the 180° cable exit angle allows for flexible installation. Featuring eight positions and a sleek black design, it's both functional and visually appealing. With a height of .724 inches and a width of .484 inches, it's compact yet serviceable. RoHS compliant, this connector is a sustainable choice. Perfect for wire-to-wire connections, it's a crucial component in automotive electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1564013-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 8
GPL: N02
Packaging: Carton
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Length: .574 in
Cable Exit Angle: 180°
Height: 18.4 mm, .724 in
Width: 12.3 mm, .484 in
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Part Aliases: 1-1564013-1
SKU: AMP1-1564013-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: