1-1565088-2
GRACE INERTIA CONNECTOR 3.5 6P
Enhance connectivity with the Grace Inertia Connector 3.5 6P, designed for reliable performance in power applications. This two-row connector features a durable Nylon 6/6 housing in a striking red color, ensuring both strength and visibility. With a pitch of 3.5mm (.138 in) and a maximum voltage rating of 300V AC/DC, it offers secure power transmission. The crimp termination method and cable mount design facilitate easy installation, accommodating wire sizes ranging from 18 to 26 AWG (.129 - .823 mm²). Compliant with UL 94V-0 flammability standards and operating in a wide temperature range, this connector is suitable for various environments. Whether used in appliances or other power systems, its 6 power positions guarantee efficient connectivity. Each package includes 200 connectors, providing ample supply for your project needs. Trust in the Grace Inertia Connector for seamless power transmission in your applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1565088-2 |
Series: | GRACE INERTIA 3.5 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC, 300 V DC |
Contact Type: | Socket |
Row Spacing: | .189 in, 4.8 mm |
Package Quantity: | 200 |
Number of Positions: | 6 |
Housing Color: | Red |
GPL: | 429 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H873 |
Number of Power Positions: | 6 |
Wire Size: | .129 - .823 mm², 18 - 26 AWG |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1565088-2 |
SKU: | AMP1-1565088-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |