1-1586000-4

14P FH PLUG VAL-U-LOK V2

Meet UL and CSA standards with our Cable Mount Housing, perfect for power and signal applications. This two-row connector features 14 pin contacts for discrete wire termination via crimping, ensuring secure connections. With a 4.2mm pitch and 600V AC voltage rating, it guarantees reliable performance. The nylon housing in a natural color is durable and flame-retardant (UL 94V-2), suitable for a wide temperature range (-40 to 105°C). Designed for easy installation, it accepts wire insulation diameters ranging from 1.2mm to 3.1mm. With a compact connector height of 9.6mm, it's ideal for appliances and other electronic devices. Each package contains 500 units, making it a cost-effective solution for your connectivity needs. Rest assured, it's RoHS compliant, demonstrating our commitment to environmental responsibility. Upgrade your wire-to-wire connections with this high-quality housing, ensuring efficient and safe operation in various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1586000-4
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Cable Type:Discrete Wire
Number of Positions:14
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.378 in, 9.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Contact Layout:Matrix
Connector Length:1.204 in, 30.6 mm
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.8 mm, .937 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:15 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:With
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:1-1586000-4
SKU:AMP1-1586000-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: