1-1586019-8

18P RCPT VAL-U-LOK V0

Ensure secure and efficient power and signal connections with this 18-position housing connector. Designed for cable mount (free-hanging) installation, it boasts a durable nylon housing in a sleek white finish. With CSA and UL standards met, this connector guarantees reliable performance. Featuring 2 rows with a pitch of 4.2mm, it accommodates discrete wire cables with ease. The crimp termination method ensures sturdy connections, while the high voltage rating of 600V AC makes it suitable for various applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is ideal for use in demanding environments. This connector, with a contact layout of matrix, is perfect for power and signal circuit applications. With 500 pieces in a package, it is a versatile and essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1586019-8
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Cable Type:Discrete Wire
Number of Positions:18
Housing Color:White
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:11.8 mm, .464 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Contact Layout:Matrix
Connector Length:1.535 in, 39 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:20 mm, .787 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:15 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-1586019-8
SKU:AMP1-1586019-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: