1-1586037-2

12P VERT HDR VAL-U-LOK V2

This UL and CSA-certified power connector features a durable nylon housing in a natural color, suitable for board mounting with a 4.2mm pitch. With a voltage rating of 600V AC and a contact amperage of 9A, it offers reliable performance in power applications. The 12-pin connector, designed for through-hole solder termination, is ideal for appliances and other power systems. Its vertical mount orientation and latching mating retention ensure secure connections. With a wide operating temperature range and compliance with RoHS regulations, this connector provides both reliability and environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1586037-2
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Contact Amperage:9 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Vertical
Mating Retention Type:Latch
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.8 mm, .504 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:12
Contact Layout:Inline, Matrix
Connector Length:1.039 in, 26.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Connector Width:.384 in, 9.75 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Max Insulation Diameter:2.39 in, 2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-1586037-2
SKU:AMP1-1586037-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: