1-1586041-4

14P VAL-U-LOK R/A HDR V2

Enhance power connectivity with this durable and high-performance board mount connector. Featuring a housing made of flame-resistant nylon in a natural color, it ensures safety and reliability in various applications. With two rows of 14 pin contacts, this connector offers ample power distribution capabilities, meeting CSA and UL standards for quality assurance. Designed for through-hole solder termination, it guarantees secure and stable connections on printed circuit boards. The right-angle mount orientation and latch mating retention provide easy and secure installations, while the tin-plated contact mating area ensures efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), this connector is suitable for use in diverse environments. RoHS compliant and with CSA agency certification, it meets international standards for environmental sustainability and product safety. Whether for appliances or industrial equipment, this power connector is an essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1586041-4
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:130
Contact Amperage:9 A
Number of Positions:14
Housing Color:Natural
Mount Orientation:Right Angle
GPL:G31
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.386 in, 9.8 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Power Positions:14
Contact Layout:Inline
Connector Length:1.204 in, 30.6 mm
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:13 mm, .512 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-1586041-4
SKU:AMP1-1586041-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: