1-1586043-4

14P VAL-U-LOK R/A HDR SCRMT V2

This UL and CSA-certified header connector is designed for board mount applications in appliances, offering reliable power transmission. With a contact type of pin and termination method through hole soldering, it ensures secure connections. The durable nylon GF housing in natural color, with a right-angle mount orientation and mating retention with latch, provides ease of installation and maintenance. Operating in a wide temperature range of -40 to 105°C, it guarantees performance in various environments. Featuring 14 positions, it accommodates inline contact layout for signal transmission, suitable for wire-to-board connections. With a voltage rating of 600V AC and contact amperage of 9A, it meets high-power requirements. This shrouded connector, with key mating alignment and PCB retention, ensures proper mating and stability. RoHS compliant, it also offers circuit identification features, making it a reliable and environmentally friendly choice for your connectivity needs. With a package quantity of 70, it is ideal for bulk installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1586043-4
Connector Type:Header
Gender:Plug
Housing Material:Nylon GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.165 in, 4.19 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:70
Contact Amperage:9 A
Number of Positions:14
Housing Color:Natural
Mount Orientation:Right Angle
GPL:G31
Mating Retention Type:Latch
Tail Length:.138 in, 3.5 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.384 in, 9.8 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Wire Size:.12 - 1.4 mm², 26 - 16 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.204 in, 30.6 mm
Connector System:Wire to Board
CSA Agency Certification:208567
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:13 mm, .512 in
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Shrouded
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.2 mm
Insertion Force:Standard
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-1586043-4
SKU:AMP1-1586043-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: