| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1586765-6 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 16 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.37 in, 34.8 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1586765-6 |
| SKU: | AMP1-1586765-6 |
1-1586765-6
Specifications
Detailed Description
Enhance connectivity with our two-row cable mount housing, designed for power and signal applications. Meeting CSA and UL standards, this white polyamide connector features 16 socket contacts for secure crimp termination of discrete wires. With a pitch of 4.2mm and a voltage rating of 600V AC, it ensures reliable performance in a wide range of environments. The housing, verified for UL 94V-2 flammability standard, offers a safe and durable solution. Suitable for appliances, it operates within an extensive temperature range of -40 to 105°C (-40 to 221°F). With a compact design measuring 34.8mm in length, 20mm in width, and 11.8mm in height, it accommodates wires with insulation diameters ranging from 1.2 to 3.1mm. Featuring a matrix contact layout and accepting up to 500 package quantity, this connector is ideal for various wire-to-wire and wire-to-board applications. Its circuit identification feature and compatibility with wire and cable termination make it a versatile choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586861-6 | ![]() |


