| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1586861-2 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 12 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 1.039 in, 26.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-1586861-2 |
| SKU: | AMP1-1586861-2 |
1-1586861-2
Specifications
Detailed Description
Enhance your power and signal connections with this versatile connector housing, perfect for a wide range of applications. With two rows and 12 positions, it offers ample connectivity options for discrete wire setups. The crimp termination method ensures secure and reliable connections, while the Polyamide housing in white guarantees durability and safety. Meeting CSA and UL standards, it is suitable for use in various environments. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is designed to perform consistently. Whether for appliances or other circuit applications, its 600V AC voltage rating and UL 94V-2 material flammability standard make it a dependable choice. The compact design, with a height of 9.6mm (.378 in) and width of 23.9mm (.94 in), allows for easy panel mounting. Each package includes 500 units, making it ideal for large-scale projects. Compliant with RoHS regulations, this connector is also environmentally friendly. Upgrade your connectivity solutions with this high-quality connector housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586768-2 | ![]() | |
| TE Connectivity 1-1586863-2 | ![]() | |
| TE Connectivity 1-2029059-2 | ![]() | |
| TE Connectivity 1-2029265-2 | ![]() |


