| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1586862-8 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 18 |
| Housing Color: | White |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Body Color: | Black |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-1586862-8 |
1-1586862-8
Specifications
Detailed Description
Enhance your power connections with this versatile housing connector, designed for reliability in demanding environments. Featuring a durable polyamide construction in a sleek black finish, it offers secure connectivity for your applications. With a two-row design and 18 pin positions, this connector ensures efficient power transmission. The 4.2mm pitch and .165in row spacing provide convenience in installation. Its plug gender and white housing color make it easy to identify and use. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for a wide range of settings. Whether for industrial or residential use, this connector is a dependable choice for your power needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586765-8 | ![]() | |
| TE Connectivity 1-1586768-8 | ![]() | |
| TE Connectivity 1-1586863-8 | ![]() | |
| TE Connectivity 1-2029059-8 | ![]() | |
| TE Connectivity 1-2029265-8 | ![]() |


