| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1589474-5 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Row Spacing: | .04 in, 1.02 mm |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 25 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Staggered |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug Housing |
| Number of Cavities: | 25 |
| Panel Gasket: | Without |
| Part Aliases: | 1-1589474-5 STM025PC2DX006Q |
| SKU: | AMP1-1589474-5 |
1-1589474-5
Specifications
Detailed Description
Experience seamless connectivity with the STM025PC2DX006Q Connector Assembly. Crafted with precision, this high-quality plug features a dual row design with 25 gold-plated pin contacts, ideal for signal transmission in aerospace, defense, and marine applications. Its rugged aluminum housing ensures durability, while the cable mount setup allows for easy installation. With a voltage rating of 500 VAC and an operating temperature range of -200 to 200°C (-328 to 392°F), this connector guarantees reliable performance even in extreme conditions. Perfect for use with stranded cables, it offers a contact amperage of 1A and is RoHS compliant, meeting international standards for environmental responsibility. Trust in the STM025PC2DX006Q for efficient and secure connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009428 - Manufacturing location change. | Download | |||

