| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1589478-5 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .038 in, .97 mm |
| Package Quantity: | 1 |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .126 in, 3.2 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Connector Length: | .309 in, 7.84 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.0 mm Captive Jackscrew |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 1-1589478-5 STM009B5N |
| SKU: | AMP1-1589478-5 |
1-1589478-5
Specifications
Detailed Description
Introducing the STM009B5N SMT Connector, a versatile component for power circuit applications. This surface-mount connector features a durable Liquid Crystal Polymer housing in a natural color, with contact pins made of brass for reliable conductivity. With a pitch of .64mm (.025 inches) and two rows of 9 positions each, it provides ample connectivity on printed circuit boards. The connector, suitable for aerospace, defense, and marine industries, offers tin-lead plating on the contact mating area for optimal performance. Its horizontal mount orientation and wire-to-board system make it easy to integrate, while the included 1.0mm captive jackscrew ensures secure mating retention. Perfect for board-level applications, this PCB mount header is nickel-plated for enhanced durability, meeting RoHS compliance standards for environmentally friendly operation. Elevate your electronic designs with the STM009B5N Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009428 - Manufacturing location change. | Download | |||

