| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1589951-5 |
| Series: | DUALOBE,Nanominiature |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Contacts: | 9 |
| Number of Positions: | 9 |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Preloaded: | Yes |
| Mounting Hardware Type: | With |
| Connector Product Type: | Connector |
| Part Aliases: | 1-1589951-5 STL009L2CN |
| SKU: | AMP1-1589951-5 |
1-1589951-5
Specifications
Detailed Description
Introducing the STL009L2CN, a STM Conn from our DUALOBE Nanominiature series. This receptacle connector, designed for aerospace, defense, and marine applications, features a durable aluminum housing and nine contacts. With a horizontal mount orientation and preloaded with mounting hardware, it offers seamless integration onto printed circuit boards. Compliant with RoHS regulations, this connector ensures environmental responsibility without compromising on performance. Elevate your connectivity solutions with the STL009L2CN.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009428 - Manufacturing location change. | Download | |||

