1-1600788-7

Heilind Number:AMP1-1600788-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1600788-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SQUEEZE REL RECEPT ASSY W/KEYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1600788-7
Series:MULTI-BEAM XLE
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Panel
Termination Method:Crimp
Pitch:.1 in, .25 in, 2.54 mm, 6.35 mm
Voltage:200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type:Socket
Number of Positions:36
Housing Color:Black
GPL:E79
Packaging:Tube
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H091
Connector System:Cable-to-Board, Cable-to-Panel
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:1-1600788-7
SKU:AMP1-1600788-7

Detailed Description

Enhance connectivity with our SQUEEZE REL RECEPT ASSY W/KEYS from the MULTI-BEAM XLE series. This panel-mount assembly, featuring four rows of 36 sockets, is crafted from UL 94V-0 rated thermoplastic in a sleek black housing. With a pitch ranging from 2.54mm to 6.35mm (.1 in to .25 in), it accommodates various power and signal applications. Operating at temperatures from -20°C to 105°C (-4°F to 221°F) and with a voltage rating of 200V AC/DC and 60V AC/DC, it ensures reliable performance. The crimp termination method and connector housing type, along with its cable-to-panel and cable-to-board compatibility, make it versatile for different setups. Compliant with RoHS standards, it guarantees both functionality and environmental responsibility. Packaged in a convenient tube, it's ready for efficient installation in your projects.