1-1600788-9

Heilind Number:AMP1-1600788-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1600788-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MBXL RCPT HSG ASSY, SQUEEZE TO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1600788-9
Housing Material:Thermoplastic
Number of Rows:4
Mount Type:Panel
Termination Method:Crimp
Pitch:.1 in, 2.54 mm, .3 in, 7.62 mm
Voltage:300 V AC, 300 V DC, 60 V AC, 60 V DC
Contact Type:Socket
Number of Positions:30
Housing Color:Black
GPL:E79
Packaging:Tube
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H091
Connector System:Cable-to-Panel, Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Contact Material (Power):Tin
Material Flammability Standard:UL 94V-0
Part Aliases:1-1600788-9
SKU:AMP1-1600788-9

Detailed Description

Enhance your power and signal connections with this MBXL RCPT HSG ASSY, featuring a durable thermoplastic housing in sleek black. Designed for easy installation on panels, it boasts four rows with a total of 30 socket contacts for efficient connectivity. With UL 94V-0 flammability standard compliance and a wide operating temperature range from -20 to 105°C (-4 to 221°F), this housing ensures reliability even in demanding environments. Crimp termination method and a pitch of 2.54mm (0.1 in) make assembly a breeze. Suitable for wire-to-wire and cable-to-panel applications, it's a versatile choice for various circuit setups. RoHS compliant and boasting a voltage rating of up to 300V AC/DC, this housing guarantees both safety and performance. Packed in convenient tubes, it's ready to streamline your next project.