1-1604800-4

Heilind Number:AMP1-1604800-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1604800-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY,PLUG,QUADRAX,FREE HANGING,12 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1604800-4
Series:AMP Quadrax
Connector Type:Housing Kit
Gender:Male
Mount Type:Cable Mount (Free-Hanging)
Contact Type:Pin
Shell Plating:Electroless Nickel
Number of Positions:12
Connector and Housing Type:Plug
Product:Rack & Panel Connectors
SKU:AMP1-1604800-4

Detailed Description

Enhance your connectivity with the AMP Quadrax series' 12-position ASSY PLUG. Designed for maximum versatility, this male connector features a cable mount (free-hanging) configuration, making it ideal for various applications. With electroless nickel shell plating ensuring durability and longevity, it guarantees reliable performance. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Upgrade your setup with this essential component for seamless data transmission.