| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1612256-4 |
| Color: | Black |
| Amperage: | 1.5 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp/IDC |
| Contact Material: | Copper Alloy |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 V AC/DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 49 |
| Number of Positions: | 14 |
| Housing Color: | Black |
| GPL: | 398 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 10.6 mm, .417 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1817 |
| Drawer Style: | Mini CT, Snap-Fit |
| Contact Layout: | Inline |
| Connector Length: | 1.36 in, 34.6 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1612256-4 |
| SKU: | AMP1-1612256-4 |
1-1612256-4
Specifications
Detailed Description
Easily connect and disconnect power and signal cables with this 14-pin Mini CT DC Draw Plug Assembly. Featuring a sleek black housing made of Polybutylene Terephthalate - GF, this connector is durable and reliable. With a 1.5 A amperage and 50 V AC/DC voltage rating, it is suitable for various applications. The connector offers efficient cable mounting with its Crimp/IDC termination method and Cable Mount (Free-Hanging) mount type. It ensures secure connectivity with its Latch mating retention type and Polarization mating alignment. Operating within a wide temperature range of -30 to 105 °C (-22 to 221 °F), it is versatile and dependable. This UL 94V-0 compliant connector is ideal for power and signal circuit applications, making it a valuable component in electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1612257-4 | ![]() |


