| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1614349-2 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 10.7 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-1614349-2 |
1-1614349-2
Specifications
Detailed Description
Enhance circuit precision with our RN 0603 10R7 0.1% 10PPM CUT LENGTH resistor. Measuring at 1.6 x .8 x .4 mm, this surface mount chip resistor offers a power rating of .063 W and a resistance of 10.7 Ω, making it ideal for applications requiring tight tolerances. With a rated voltage of 50 V and thin film element type, it ensures reliable performance in diverse electronic setups. Featuring solder termination and RoHS compliance, this product is both efficient and environmentally friendly. Upgrade your design with this high-quality precision resistor.

