1-1614354-0

RN 0603 511R 0.1% 10PPM CUT LENGTH

Enhance circuit precision with this cutting-edge 0603 thin film resistor, boasting a resistance of 511 Ω with a remarkable tolerance of 0.1%. Designed for surface mount applications, it guarantees optimal performance in a compact 1.6 x .8 x .4 mm package. With a power rating of .063 W and a rated voltage of 50 V, this precision resistor is ideal for demanding electronic setups. RoHS compliant and featuring solder termination, it offers easy integration while ensuring environmental responsibility. Trust in its high-quality construction for reliable and accurate operation in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1614354-0
Size Code: 0603
Power Rating: .063 W
Termination Type: Solder
Resistance: 511 Ω
Rated Voltage: 50 V
Mounting Style: Surface Mount
Dimensions: 1.6 x .8 x .4 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP1-1614354-0
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 1-1614354-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: