1676153-2

RN 0805 10K 0.1% 10PPM 1KRL

Enhance precision in your electronic projects with this meticulously crafted RN 0805 10K 0.1% 10PPM 1KRL resistor. Featuring a resistance of 10 KΩ and a tolerance of just .1%, it ensures reliable performance even in demanding applications. With a power rating of .1 W and a rated voltage of 100 V, this thin film resistor guarantees stable operation. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of 2 x 1.25 x .55 mm allow for seamless integration. RoHS compliant and meticulously tested for quality, it's a must-have component for any precision circuitry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676153-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676153-2
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:1676153-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: